Image is representational - see manufacturer specifications

HTK HONDA Authorized Distributor

HDR-E50MSG1+

IDC connector – Male - For cable - No. of contacts: 50 - 0.76μm Gold plate

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
IDC connector – Male - For cable - No. of contacts: 50 - 0.76μm Gold plate
Search Keywords: HDRE50MSG1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: HTK HONDA
Part No: HDR-E50MSG1+
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: SCSI
Body Orientation: Straight
Mounting: Cable Mount
Gender: M
Termination Method: Solder
Pitch: 0.8 mm
Number of Contacts: 50
Maximum Voltage Rating: 125 VAC
Maximum Current Rating: 0.5 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HDR-E50MSG1+ RoHS compliant?
Yes, HDR-E50MSG1+ is RoHS compliant.
What is the lead time for HDR-E50MSG1+?
The standard lead time for HDR-E50MSG1+ is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
500   can ship 5/17/27
Minimum Order Quantity:
25
31 Weeks can ship 6/25/27
ADD TO CART
Price (USD)
Qty
Unit Price
25
$12.46
50
$11.90
100
$11.39
300
$10.92
500
$10.64
1,000 +
$10.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!