- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- HDR-E26MSG1+
HTK HONDA
HDR-E26MSG1+
Conn SCSI M 26 POS 0.8mm Solder RA Cable Mount 52 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn SCSI M 26 POS 0.8mm Solder RA Cable Mount 52 Terminal 1 Port
Search Keywords: HDRE26MSG1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HTK HONDA
-
Part No:HDR-E26MSG1+
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Type:SCSI
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Gender:M
-
Termination Method:Solder
-
Pitch:0.8 mm
-
Number of Contacts:26
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:0.5 A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is HDR-E26MSG1+ RoHS compliant?
Yes, HDR-E26MSG1+ is RoHS compliant.
What is the lead time for HDR-E26MSG1+?
The standard lead time for HDR-E26MSG1+ is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
31 Weeks
can ship
5/12/27
Price (USD)
Qty
Unit Price
25
$6.50
50
$6.48
100
$6.21
250
$5.70
800
$5.55
1,600
$5.40
3,200 +
$5.33
Click for Quote
Log in
to unlock special pricing