- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- HDR-E26FAG1+
HTK HONDA
HDR-E26FAG1+
Conn D-Subminiature F 26 POS 0.8mm IDT ST Cable Mount 26 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn D-Subminiature F 26 POS 0.8mm IDT ST Cable Mount 26 Terminal 1 Port
Search Keywords: HDRE26FAG1
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | HTK HONDA |
| Part No: | HDR-E26FAG1+ |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | D-Subminiature |
| Body Orientation: | Straight |
| Mounting: | Cable Mount |
| Gender: | F |
| Termination Method: | IDT |
| Pitch: | 0.8 mm |
| Number of Contacts: | 26 |
| Maximum Voltage Rating: | 125 VAC |
| Maximum Current Rating: | 0.5 A |
Product Guides
+
Frequently Asked Questions
Is HDR-E26FAG1+ RoHS compliant?
Yes, HDR-E26FAG1+ is RoHS compliant.
What is the lead time for HDR-E26FAG1+?
The standard lead time for HDR-E26FAG1+ is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks
can ship
5/24/27
Price (USD)
Qty
Unit Price
5
$7.83
25
$6.36
50
$6.34
100
$6.07
300
$5.58
500
$5.56
1,000
$5.43
2,500 +
$5.22
Click for Quote
Log in
to unlock special pricing