- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- HDR-E14MAG1+
Description
+
Conn SCSI M 14 POS 0.8mm IDT RA Cable Mount 14 Terminal 1 Port
Search Keywords: HDRE14MAG1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HTK HONDA
-
Part No:HDR-E14MAG1+
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SCSI
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Gender:M
-
Termination Method:IDT
-
Pitch:0.8 mm
-
Number of Contacts:14
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
26 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
20
$6.84
500
$6.06
1,000
$5.71
5,000
$5.69
10,000 +
$5.68
Click for Quote
Log in
to unlock special pricing