Image is representational - see manufacturer specifications

HTK HONDA Authorized Distributor

HDRA-EC100LFDT+

Conn SCSI F 100 POS 1.6mm Solder RA Thru-Hole 100 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn SCSI F 100 POS 1.6mm Solder RA Thru-Hole 100 Terminal 1 Port
Search Keywords: HDRAEC100LFDT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: HTK HONDA
Part No: HDRA-EC100LFDT+
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 600
Type: SCSI
Body Orientation: Right Angle
Mounting: Through Hole
Gender: F
Termination Method: Solder
Pitch: 1.6 mm
Number of Contacts: 100
Maximum Voltage Rating: 30 VAC
Maximum Current Rating: 0.3 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HDRA-EC100LFDT+ RoHS compliant?
Yes, HDRA-EC100LFDT+ is RoHS compliant.
What is the lead time for HDRA-EC100LFDT+?
The standard lead time for HDRA-EC100LFDT+ is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
26 Weeks can ship 5/10/27
Backorder
Price (USD)
Qty
Unit Price
150
$30.89
300
$16.30
450
$11.21
600 +
$10.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!