- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- HDRA-E68W1LFDT1EC-SL+
Description
+
Conn SCSI Adapter F/F 68/68 POS 1.6mm/1.6mm Solder RA Thru-Hole 136 Terminal 2 Port
Search Keywords: HDRAE68W1LFDT1ECSL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HTK HONDA
-
Part No:HDRA-E68W1LFDT1EC-SL+
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SCSI Adapter
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:F/F
-
Termination Method:Solder
-
Pitch:1.6/1.6 mm
-
Number of Contacts:68/68
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:0.3 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
26 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
4
$42.87
18
$37.90
37
$33.82
77
$31.55
1,200 +
$30.51
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT