- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- HDRA-E68M1+
Description
+
Conn SCSI M 68 POS 0.8mm IDT RA Cable Mount 36 Terminal 1 Port
Search Keywords: HDRAE68M1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HTK HONDA
-
Part No:HDRA-E68M1+
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SCSI
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Gender:M
-
Termination Method:IDT
-
Pitch:0.8 mm
-
Number of Contacts:68
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:0.3 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
776
Can Ship immediately
Minimum Order Quantity:
4
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
4
$16.56
24
$13.93
50
$13.11
80 +
$10.33
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT