- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- HDRA-E68LFDT-SL+
Available Replacements
RECOMMENDED REPLACEMENT
HTK HONDA
HDRA-E68LFDT-SL+
Conn SCSI F 68 POS 1.6mm Solder RA Thru-Hole 136 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
Conn SCSI F 68 POS 1.6mm Solder RA Thru-Hole 136 Terminal 1 Port
Search Keywords: HDRAE68LFDTSL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HTK HONDA
-
Part No:HDRA-E68LFDT-SL+
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:SCSI
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:F
-
Termination Method:Solder
-
Pitch:1.6 mm
-
Number of Contacts:68
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:0.3 A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is HDRA-E68LFDT-SL+ discontinued?
Yes, HDRA-E68LFDT-SL+ from Htk Honda is discontinued (end-of-life August 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces HDRA-E68LFDT-SL+?
The recommended replacement for HDRA-E68LFDT-SL+ is HDRA-EC68LFDT-SL+ from HTK HONDA, available from OnlineComponents.com.
Is HDRA-E68LFDT-SL+ RoHS compliant?
Yes, HDRA-E68LFDT-SL+ is RoHS compliant.
What is the lead time for HDRA-E68LFDT-SL+?
The standard lead time for HDRA-E68LFDT-SL+ is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.