Image is representational - see manufacturer specifications

HTK HONDA Authorized Distributor

HDRA-E68FT2-SL+

Conn High Speed F 68 POS 0.8mm Solder RA SMD 68 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn High Speed F 68 POS 0.8mm Solder RA SMD 68 Terminal 1 Port
Search Keywords: HDRAE68FT2SL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: HTK HONDA
Part No: HDRA-E68FT2-SL+
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 700
Type: High Speed
Body Orientation: Right Angle
Mounting: Surface Mount
Gender: F
Termination Method: Solder
Pitch: 0.8 mm
Number of Contacts: 68
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HDRA-E68FT2-SL+ RoHS compliant?
Yes, HDRA-E68FT2-SL+ is RoHS compliant.
What is the lead time for HDRA-E68FT2-SL+?
The standard lead time for HDRA-E68FT2-SL+ is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 677
Can Ship immediately
Minimum Order Quantity:
25
26 Weeks can ship 5/4/27
ADD TO CART
Price (USD)
Qty
Unit Price
25
$11.25
50
$10.99
100
$10.75
250
$10.54
700
$10.34
1,400 +
$10.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!