Image is representational - see manufacturer specifications

HTK HONDA Authorized Distributor

HDRA-E68FAG1+

Conn SCSI F 68 POS 0.8mm IDT RA Cable Mount 68 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn SCSI F 68 POS 0.8mm IDT RA Cable Mount 68 Terminal 1 Port
Search Keywords: HDRAE68FAG1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: HTK HONDA
Part No: HDRA-E68FAG1+
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 108
Type: SCSI
Body Orientation: Right Angle
Mounting: Cable Mount
Gender: F
Termination Method: IDT
Pitch: 0.8 mm
Number of Contacts: 68
Maximum Voltage Rating: 30 VAC
Maximum Current Rating: 0.3 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HDRA-E68FAG1+ RoHS compliant?
Yes, HDRA-E68FAG1+ is RoHS compliant.
What is the lead time for HDRA-E68FAG1+?
The standard lead time for HDRA-E68FAG1+ is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 42
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
27
26 Weeks can ship 5/4/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$28.59
10
$28.52
27
$28.44
54
$17.50
81
$13.86
108 +
$13.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!