Image is representational - see manufacturer specifications

HTK HONDA Authorized Distributor

HDRA-E36MA+

Conn SCSI M 36 POS 0.8mm IDT RA Cable Mount 36 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn SCSI M 36 POS 0.8mm IDT RA Cable Mount 36 Terminal 1 Port
Search Keywords: HDRAE36MA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: HTK HONDA
Part No: HDRA-E36MA+
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: SCSI
Body Orientation: Right Angle
Mounting: Cable Mount
Gender: M
Termination Method: IDT
Pitch: 0.8 mm
Number of Contacts: 36
Maximum Voltage Rating: 30 VAC
Maximum Current Rating: 0.3 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HDRA-E36MA+ RoHS compliant?
Yes, HDRA-E36MA+ is RoHS compliant.
What is the lead time for HDRA-E36MA+?
The standard lead time for HDRA-E36MA+ is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
26 Weeks can ship 5/6/27
Backorder
Price (USD)
Qty
Unit Price
125
$12.82
250
$7.89
375
$6.24
500 +
$6.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!