Image is representational - see manufacturer specifications

HTK HONDA Authorized Distributor

HDRA-E100MA1+

Conn SCSI M 100 POS 0.8mm IDT RA Cable Mount 100 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn SCSI M 100 POS 0.8mm IDT RA Cable Mount 100 Terminal 1 Port
Search Keywords: HDRAE100MA1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    HTK HONDA
  • Part No:
    HDRA-E100MA1+
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    32
  • Type:
    SCSI
  • Body Orientation:
    Right Angle
  • Mounting:
    Cable Mount
  • Gender:
    M
  • Termination Method:
    IDT
  • Pitch:
    0.8 mm
  • Number of Contacts:
    100
  • Maximum Voltage Rating:
    30 VAC
  • Maximum Current Rating:
    0.3 A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HDRA-E100MA1+ RoHS compliant?
Yes, HDRA-E100MA1+ is RoHS compliant.
What is the lead time for HDRA-E100MA1+?
The standard lead time for HDRA-E100MA1+ is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
28 Weeks can ship 4/7/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$47.90
8
$47.78
16
$35.84
24
$33.45
32 +
$32.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!