- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- HDRA-E100LPWC
HTK HONDA
HDRA-E100LPWC
Conn Housing PL 100 POS 0.8mm Crimp ST Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HTK HONDA
-
Part No:HDRA-E100LPWC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:100
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:0.3 A
-
Operating Temperature:N/A