Image is representational - see manufacturer specifications

HTK HONDA Authorized Distributor

BCL-C18LMYG

Conn Board to Board M 18 POS 1mm Solder RA SMD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Board to Board M 18 POS 1mm Solder RA SMD
Search Keywords: BCLC18LMYG
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: HTK HONDA
Part No: BCL-C18LMYG
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Board to Board
Body Orientation: Right Angle
Gender: M
Mounting: Surface Mount
Pitch: 1 mm
Number of Contacts: 18
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BCL-C18LMYG RoHS compliant?
Yes, BCL-C18LMYG is RoHS compliant.
What is the lead time for BCL-C18LMYG?
The standard lead time for BCL-C18LMYG is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 849
Ships today, if you order in
Minimum Order Quantity:
10
26 Weeks can ship 5/7/27
ADD TO CART
Price (USD)
Qty
Unit Price
10
$8.47
50
$7.67
100
$7.27
250
$6.68
500
$6.66
1,000 +
$6.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!