- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- AKX-CGP
Description
+
Connector Accessories SFP Cage Copper Alloy Tin/Copper Over Nickel Finish
Search Keywords: AKXCGP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HTK HONDA
-
Part No:AKX-CGP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cage
-
Dimension:48.72 x 14.25 x 8.2 mm
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
10
$6.81
50
$5.31
100 +
$5.04
Click for Quote
Log in
to unlock special pricing