- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- AKX-20LFY
Description
+
Conn SFP F 20 POS 0.8mm Solder RA SMD 20 Terminal 1 Port
Search Keywords: AKX20LFY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HTK HONDA
-
Part No:AKX-20LFY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SFP
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Pitch:0.8 mm
-
Gender:F
-
Number of Contacts:20
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:0.5/Contact A
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
26 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
20
$3.33
50
$2.59
100 +
$2.45
Click for Quote
Log in
to unlock special pricing