- Home ›
- All Products›
- HFE60P/12-1HDST(257)
HFE60P/12-1HDST(257)
Hongfa
Relay - 12Vdc - SPST-NO/SPST-NC - 5A @ 250Vac/5A @ 30Vdc
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay - 12Vdc - SPST-NO/SPST-NC - 5A @ 250Vac/5A @ 30Vdc
Search Keywords: HFE60P121HDST257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hongfa
-
Part No:HFE60P/12-1HDST(257)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$4.22
50
$3.43
100
$3.42
250
$3.18
500
$3.01
1,000
$3.00
2,500
$2.85
5,000 +
$2.81
Click for Quote
Log in
to unlock special pricing