- Home ›
- All Products›
- HFE60/5-1HDST(257)
HFE60/5-1HDST(257)
Hongfa
Relay - 5Vdc - SPST-NO/SPST-NC - 5A @ 250Vac/5A @ 30Vdc
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay - 5Vdc - SPST-NO/SPST-NC - 5A @ 250Vac/5A @ 30Vdc
Search Keywords: HFE6051HDST257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hongfa
-
Part No:HFE60/5-1HDST(257)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$3.85
50
$3.13
100
$3.12
250
$2.90
500
$2.74
1,000
$2.73
2,500
$2.60
5,000 +
$2.57
Click for Quote
Log in
to unlock special pricing