- Home ›
- All Products›
- HFD3-V/12-L1S1R(257)
HFD3-V/12-L1S1R(257)
Hongfa
Relay - 12Vdc - 1 Coil Latching - DPDT - 1A @ 277Vac/2A @ 30Vdc
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay - 12Vdc - 1 Coil Latching - DPDT - 1A @ 277Vac/2A @ 30Vdc
Search Keywords: HFD3V12L1S1R257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hongfa
-
Part No:HFD3-V/12-L1S1R(257)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
8 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
25
$1.78
100
$1.49
250
$1.44
500
$1.38
1,000
$1.32
2,500
$1.27
5,000
$1.23
7,500 +
$1.22
Click for Quote
Log in
to unlock special pricing