- Home ›
- All Products›
- HFD3/2.4-L2S1R(257)
HFD3/2.4-L2S1R(257)
Hongfa
Relay - 2.4Vdc - 2 Coil Latching - DPDT - 0.5A @ 125Vac/3A @ 30Vdc
Accessories Notify Me
RoHS Compliant
tube Packaging
Certificate of Compliance Guarantee
Description
+
Relay - 2.4Vdc - 2 Coil Latching - DPDT - 0.5A @ 125Vac/3A @ 30Vdc
Search Keywords: HFD324L2S1R257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hongfa
-
Part No:HFD3/2.4-L2S1R(257)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
40
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
Order Increment:
40
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1,000
$2.79
2,000
$1.48
3,000
$1.04
4,000 +
$1.02
Click for Quote
Log in
to unlock special pricing