- Home ›
- All Products›
- HFD27/012-M(257)
Description
+
Relay - 12Vdc - DPDT - 1A @ 125Vac/2A @ 30Vdc
Search Keywords: HFD27012M257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hongfa
-
Part No:HFD27/012-M(257)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
Order Increment:
25
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1,000
$1.307
2,000
$0.804
3,000
$0.637
4,000 +
$0.624
Click for Quote
Log in
to unlock special pricing