- Home ›
- All Products›
- HF7FD/003-1ZSTF(257)
HF7FD/003-1ZSTF(257)
Hongfa
Relay - 3Vdc - SPDT - 16(NO)/7(NC)A @ 250Vac/7(NC)A @ 29Vdc
Accessories Notify Me
RoHS Compliant
tube Packaging
Certificate of Compliance Guarantee
Description
+
Relay - 3Vdc - SPDT - 16(NO)/7(NC)A @ 250Vac/7(NC)A @ 29Vdc
Search Keywords: HF7FD0031ZSTF257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hongfa
-
Part No:HF7FD/003-1ZSTF(257)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
250
$1.126
500
$0.844
750
$0.788
1,000 +
$0.772
Click for Quote
Log in
to unlock special pricing