- Home ›
- All Products›
- HF7520/048-HSTP(257)
HF7520/048-HSTP(257)
Hongfa
Relay - 48Vdc - SPST-NO - 16A @ 250Vac/16A @ 30Vdc
Accessories Notify Me
RoHS Compliant
box Packaging
Certificate of Compliance Guarantee
Description
+
Relay - 48Vdc - SPST-NO - 16A @ 250Vac/16A @ 30Vdc
Search Keywords: HF7520048HSTP257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hongfa
-
Part No:HF7520/048-HSTP(257)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
50
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
250
$1.82
500
$1.38
750
$1.28
1,000 +
$1.26
Click for Quote
Log in
to unlock special pricing