- Home ›
- All Products›
- HF7520/005-HST(257)
HF7520/005-HST(257)
Hongfa
Relay - 5Vdc - SPST-NO - 10A @ 250Vac/10A @ 30Vdc
Accessories Notify Me
RoHS Compliant
box Packaging
Certificate of Compliance Guarantee
Description
+
Relay - 5Vdc - SPST-NO - 10A @ 250Vac/10A @ 30Vdc
Search Keywords: HF7520005HST257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hongfa
-
Part No:HF7520/005-HST(257)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
50
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
250
$1.46
500
$1.11
750
$1.03
1,000 +
$1.01
Click for Quote
Log in
to unlock special pricing