- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- HF49FD/024-1H11F
Hongfa
HF49FD/024-1H11F
Relay - 24Vdc - SPST-NO - 5A @ 250Vac/5A @ 30Vdc
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Relay - 24Vdc - SPST-NO - 5A @ 250Vac/5A @ 30Vdc
Search Keywords: HF49FD0241H11F
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Hongfa |
| Part No: | HF49FD/024-1H11F |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410020 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is HF49FD/024-1H11F RoHS compliant?
Yes, HF49FD/024-1H11F is RoHS compliant.
What is the lead time for HF49FD/024-1H11F?
The standard lead time for HF49FD/024-1H11F is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$2.64
25
$2.18
50
$1.67
100
$1.45
250
$1.31
500
$1.19
1,000 +
$1.04
Click for Quote
Log in
to unlock special pricing