- Home ›
- All Products›
- HF49FD/005-1H12(257)
HF49FD/005-1H12(257)
Hongfa
Relay - 5Vdc - SPST-NO - 5A @ 250Vac/5A @ 30Vdc
Accessories Notify Me
RoHS Compliant
tube Packaging
Certificate of Compliance Guarantee
Description
+
Relay - 5Vdc - SPST-NO - 5A @ 250Vac/5A @ 30Vdc
Search Keywords: HF49FD0051H12257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hongfa
-
Part No:HF49FD/005-1H12(257)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
750
$1.905
1,500
$1.172
2,250
$0.928
3,000 +
$0.909
Click for Quote
Log in
to unlock special pricing