- Home ›
- All Products›
- HF46F-G/9-HS1TGF(610)(257)
Hongfa
HF46F-G/9-HS1TGF(610)(257)
Relay - 9Vdc - SPST-NO - 10A @ 250Vac/10A @ 30Vdc
Accessories Notify Me
RoHS Compliant
box Packaging
Certificate of Compliance
Description
+
Relay - 9Vdc - SPST-NO - 10A @ 250Vac/10A @ 30Vdc
Search Keywords: HF46FG9HS1TGF610257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hongfa
-
Part No:HF46F-G/9-HS1TGF(610)(257)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
150
Frequently Asked Questions
Is HF46F-G/9-HS1TGF(610)(257) RoHS compliant?
Yes, HF46F-G/9-HS1TGF(610)(257) is RoHS compliant.
What is the lead time for HF46F-G/9-HS1TGF(610)(257)?
The standard lead time for HF46F-G/9-HS1TGF(610)(257) is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
Order Increment:
150
8 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
450
$0.83
750
$0.62
1,200
$0.58
1,500 +
$0.57
Click for Quote
Log in
to unlock special pricing