- Home ›
- All Products›
- HF46F-G/3-HS1TF(610)(257)
HF46F-G/3-HS1TF(610)(257)
Hongfa
Relay - 3Vdc - SPST-NO - 10A @ 250Vac/10A @ 30Vdc
Accessories Notify Me
RoHS Compliant
box Packaging
Certificate of Compliance Guarantee
Description
+
Relay - 3Vdc - SPST-NO - 10A @ 250Vac/10A @ 30Vdc
Search Keywords: HF46FG3HS1TF610257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hongfa
-
Part No:HF46F-G/3-HS1TF(610)(257)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
150
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
Order Increment:
150
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
150
$0.500
300
$0.477
600
$0.453
1,200
$0.431
1,500 +
$0.409
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments