- Home ›
- All Products›
- HF46F-G/12-HS1TGF(335)(257
HF46F-G/12-HS1TGF(335)(257
Hongfa
Relay - 12Vdc - SPST-NO - 10A @ 250Vac/10A @ 30Vdc
Accessories Notify Me
RoHS Compliant
box Packaging
Certificate of Compliance Guarantee
Description
+
Relay - 12Vdc - SPST-NO - 10A @ 250Vac/10A @ 30Vdc
Search Keywords: HF46FG12HS1TGF335257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hongfa
-
Part No:HF46F-G/12-HS1TGF(335)(257
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
150
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
Order Increment:
150
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
450
$0.90
750
$0.68
1,200
$0.63
1,500 +
$0.62
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments