- Home ›
- All Products›
- HF3F-L/12-1HL1T(257)
HF3F-L/12-1HL1T(257)
Hongfa
Relay - 12Vdc - 1 Coil Latching - SPST-NO - 10A @ 277Vac/10A @ 30Vdc
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay - 12Vdc - 1 Coil Latching - SPST-NO - 10A @ 277Vac/10A @ 30Vdc
Search Keywords: HF3FL121HL1T257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hongfa
-
Part No:HF3F-L/12-1HL1T(257)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
8 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
25
$1.229
250
$0.998
500
$0.954
1,000
$0.913
2,500
$0.875
5,000
$0.852
7,500
$0.850
10,000 +
$0.841
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments