- Home ›
- All Products›
- HF3FA/006-HTF(335)(257)
HF3FA/006-HTF(335)(257)
Hongfa
Relay - 6Vdc - SPST-NO - 10A @ 277Vac/10A @ 28Vdc
Accessories Notify Me
RoHS Compliant
box Packaging
Certificate of Compliance Guarantee
Description
+
Relay - 6Vdc - SPST-NO - 10A @ 277Vac/10A @ 28Vdc
Search Keywords: HF3FA006HTF335257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hongfa
-
Part No:HF3FA/006-HTF(335)(257)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
8 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
100
$0.6704
300
$0.5447
1,000
$0.5203
2,500
$0.4910
5,000
$0.4775
7,500
$0.4648
10,000
$0.4636
15,000 +
$0.4587
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments