- Home ›
- All Products›
- HF3FA/006-HSTF(257)
HF3FA/006-HSTF(257)
Hongfa
Relay - 6Vdc - SPST-NO - 10A @ 277Vac/10A @ 28Vdc
Accessories Notify Me
RoHS Compliant
box Packaging
Certificate of Compliance Guarantee
Description
+
Relay - 6Vdc - SPST-NO - 10A @ 277Vac/10A @ 28Vdc
Search Keywords: HF3FA006HSTF257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hongfa
-
Part No:HF3FA/006-HSTF(257)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
8 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
100
$0.6031
500
$0.4900
1,000
$0.4681
2,500
$0.4417
5,000
$0.4296
7,500
$0.4285
10,000
$0.4181
15,000 +
$0.4171
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments