- Home ›
- All Products›
- HF32FV-G/48-HSTF(310)(257)
HF32FV-G/48-HSTF(310)(257)
Hongfa
Relay - 48Vdc - SPST-NO - 10A @ 250Vac
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay - 48Vdc - SPST-NO - 10A @ 250Vac
Search Keywords: HF32FVG48HSTF310257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hongfa
-
Part No:HF32FV-G/48-HSTF(310)(257)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
17 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
50
$0.771
250
$0.627
500
$0.625
1,000
$0.599
2,500
$0.549
5,000
$0.548
7,500
$0.535
10,000 +
$0.533
Click for Quote
Log in
to unlock special pricing