- Home ›
- All Products›
- HF32FV-G/24-HSLF(335)(257)
HF32FV-G/24-HSLF(335)(257)
Hongfa
Relay - 24Vdc - SPST-NO - 10A @ 277Vac
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay - 24Vdc - SPST-NO - 10A @ 277Vac
Search Keywords: HF32FVG24HSLF335257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hongfa
-
Part No:HF32FV-G/24-HSLF(335)(257)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
50
$0.787
250
$0.639
500
$0.637
1,000
$0.610
2,500
$0.560
5,000
$0.559
7,500
$0.545
10,000 +
$0.544
Click for Quote
Log in
to unlock special pricing