- Home ›
- All Products›
- HF32FV-G/18-HSLF(310)(257)
HF32FV-G/18-HSLF(310)(257)
Hongfa
Relay - 18Vdc - SPST-NO - 10A @ 277Vac
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay - 18Vdc - SPST-NO - 10A @ 277Vac
Search Keywords: HF32FVG18HSLF310257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hongfa
-
Part No:HF32FV-G/18-HSLF(310)(257)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
50
$0.798
250
$0.648
500
$0.647
1,000
$0.619
2,500
$0.568
5,000
$0.567
7,500
$0.553
10,000 +
$0.552
Click for Quote
Log in
to unlock special pricing