- Home ›
- All Products›
- HF32FV/9-HLTF(335)(257)
HF32FV/9-HLTF(335)(257)
Hongfa
Relay - 9Vdc - SPST-NO - 3A @ 250Vac/3A @ 30Vdc
Accessories Notify Me
RoHS Compliant
box Packaging
Certificate of Compliance Guarantee
Description
+
Relay - 9Vdc - SPST-NO - 3A @ 250Vac/3A @ 30Vdc
Search Keywords: HF32FV9HLTF335257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hongfa
-
Part No:HF32FV/9-HLTF(335)(257)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
100
$0.6163
500
$0.5008
1,000
$0.4784
2,500
$0.4514
5,000
$0.4390
7,500
$0.4379
10,000
$0.4273
15,000 +
$0.4263
Click for Quote
Log in
to unlock special pricing