- Home ›
- All Products›
- HF32FA-T/018-HSL1G(310)(25
HF32FA-T/018-HSL1G(310)(25
Hongfa
Relay - 18Vdc - SPST-NO - 5A @ 250Vac/3A @ 30Vdc
Accessories Notify Me
RoHS Compliant
box Packaging
Certificate of Compliance Guarantee
Description
+
Relay - 18Vdc - SPST-NO - 5A @ 250Vac/3A @ 30Vdc
Search Keywords: HF32FAT018HSL1G31025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hongfa
-
Part No:HF32FA-T/018-HSL1G(310)(25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
250
$1.424
500
$1.068
750
$0.997
1,000 +
$0.977
Click for Quote
Log in
to unlock special pricing