- Home ›
- All Products›
- HF32FA-G/005-HS2(310)(257)
HF32FA-G/005-HS2(310)(257)
Hongfa
Relay - 5Vdc - SPST-NO - 10A @ 250Vac
Accessories Notify Me
RoHS Compliant
box Packaging
Certificate of Compliance Guarantee
Description
+
Relay - 5Vdc - SPST-NO - 10A @ 250Vac
Search Keywords: HF32FAG005HS2310257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hongfa
-
Part No:HF32FA-G/005-HS2(310)(257)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
250
$1.148
500
$0.861
750
$0.804
1,000 +
$0.788
Click for Quote
Log in
to unlock special pricing