- Home ›
- All Products›
- HF32FA/018-HS2(335)(257)
HF32FA/018-HS2(335)(257)
Hongfa
Relay - 18Vdc - SPST-NO - 5A @ 250Vac/5A @ 30Vdc
Accessories Notify Me
RoHS Compliant
box Packaging
Certificate of Compliance Guarantee
Description
+
Relay - 18Vdc - SPST-NO - 5A @ 250Vac/5A @ 30Vdc
Search Keywords: HF32FA018HS2335257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hongfa
-
Part No:HF32FA/018-HS2(335)(257)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
100
$0.942
300
$0.765
1,000
$0.731
2,500
$0.671
5,000
$0.669
7,500
$0.653
10,000
$0.651
15,000 +
$0.644
Click for Quote
Log in
to unlock special pricing