- Home ›
- All Products›
- HF32FA/009-H2G(335)(257)
HF32FA/009-H2G(335)(257)
Hongfa
Relay - 9Vdc - SPST-NO - 5A @ 250Vac/5A @ 30Vdc
Accessories Notify Me
RoHS Compliant
box Packaging
Certificate of Compliance Guarantee
Description
+
Relay - 9Vdc - SPST-NO - 5A @ 250Vac/5A @ 30Vdc
Search Keywords: HF32FA009H2G335257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hongfa
-
Part No:HF32FA/009-H2G(335)(257)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
250
$1.361
500
$1.020
750
$0.952
1,000 +
$0.933
Click for Quote
Log in
to unlock special pricing