- Home ›
- All Products›
- HF32FA/005-HSL2(310)(257)
HF32FA/005-HSL2(310)(257)
Hongfa
Relay - 5Vdc - SPST-NO - 5A @ 250Vac/5A @ 30Vdc
Accessories Notify Me
RoHS Compliant
box Packaging
Certificate of Compliance Guarantee
Description
+
Relay - 5Vdc - SPST-NO - 5A @ 250Vac/5A @ 30Vdc
Search Keywords: HF32FA005HSL2310257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hongfa
-
Part No:HF32FA/005-HSL2(310)(257)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
100
$0.862
300
$0.700
1,000
$0.669
2,500
$0.614
5,000
$0.613
7,500
$0.598
10,000
$0.596
15,000 +
$0.590
Click for Quote
Log in
to unlock special pricing