- Home ›
- All Products›
- HF32FA/003-ZS2G(610)(257)
HF32FA/003-ZS2G(610)(257)
Hongfa
Relay - 3Vdc - SPDT - 12A @ 277Vac/Not SpecdA @ Not SpecdVdc
Accessories Notify Me
RoHS Compliant
box Packaging
Certificate of Compliance Guarantee
Description
+
Relay - 3Vdc - SPDT - 12A @ 277Vac/Not SpecdA @ Not SpecdVdc
Search Keywords: HF32FA003ZS2G610257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hongfa
-
Part No:HF32FA/003-ZS2G(610)(257)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
8 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
250
$1.49
500
$1.13
750
$1.05
1,000 +
$1.03
Click for Quote
Log in
to unlock special pricing