- Home ›
- All Products›
- HF32F/048-HSL(310)(257)
HF32F/048-HSL(310)(257)
Hongfa
Relay - 48Vdc - SPST-NO - 3A @ 250Vac/3A @ 30Vdc
Accessories Notify Me
RoHS Compliant
box Packaging
Certificate of Compliance Guarantee
Description
+
Relay - 48Vdc - SPST-NO - 3A @ 250Vac/3A @ 30Vdc
Search Keywords: HF32F048HSL310257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hongfa
-
Part No:HF32F/048-HSL(310)(257)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
100
$0.851
300
$0.691
1,000
$0.660
2,500
$0.606
5,000
$0.605
7,500
$0.590
10,000
$0.589
15,000 +
$0.582
Click for Quote
Log in
to unlock special pricing