- Home ›
- All Products›
- HF32F/009-HS(310)(257)
HF32F/009-HS(310)(257)
Hongfa
Relay - 9Vdc - SPST-NO - 5A @ 5Vac/5A @ 30Vdc
Accessories Notify Me
RoHS Compliant
box Packaging
Certificate of Compliance Guarantee
Description
+
Relay - 9Vdc - SPST-NO - 5A @ 5Vac/5A @ 30Vdc
Search Keywords: HF32F009HS310257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hongfa
-
Part No:HF32F/009-HS(310)(257)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
100
$0.6833
300
$0.5552
1,000
$0.5303
2,500
$0.5004
5,000
$0.4867
7,500
$0.4737
10,000
$0.4725
15,000 +
$0.4675
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments