- Home ›
- All Products›
- HF32F/006-HLQ3(257)
HF32F/006-HLQ3(257)
Hongfa
Relay - 6Vdc - SPST-NO - 3A @ 250Vac/3A @ 30Vdc
Accessories Notify Me
RoHS Compliant
box Packaging
Certificate of Compliance Guarantee
Description
+
Relay - 6Vdc - SPST-NO - 3A @ 250Vac/3A @ 30Vdc
Search Keywords: HF32F006HLQ3257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hongfa
-
Part No:HF32F/006-HLQ3(257)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
100
$0.7271
300
$0.5908
1,000
$0.5643
2,500
$0.5325
5,000
$0.5179
7,500
$0.5041
10,000
$0.5029
15,000 +
$0.4975
Click for Quote
Log in
to unlock special pricing