- Home ›
- All Products›
- HF25F/024-H1(257)
HF25F/024-H1(257)
Hongfa
Relay - 24Vdc - SPST-NO - 20A @ 250Vac/Not SpecdA @ Not SpecdVdc
Accessories Notify Me
RoHS Compliant
tray Packaging
Certificate of Compliance Guarantee
Description
+
Relay - 24Vdc - SPST-NO - 20A @ 250Vac/Not SpecdA @ Not SpecdVdc
Search Keywords: HF25F024H1257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hongfa
-
Part No:HF25F/024-H1(257)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
50
$1.468
250
$1.193
500
$1.140
1,000
$1.091
2,500
$1.046
5,000
$1.018
7,500
$1.003
10,000 +
$0.988
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments