- Home ›
- All Products›
- HF2160-1A-70DETF(257)
HF2160-1A-70DETF(257)
Hongfa
Relay - 70Vdc - SPST-NO - 30A @ 240Vac/20A @ 30Vdc
Accessories Notify Me
RoHS Compliant
tray Packaging
Certificate of Compliance Guarantee
Description
+
Relay - 70Vdc - SPST-NO - 30A @ 240Vac/20A @ 30Vdc
Search Keywords: HF21601A70DETF257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hongfa
-
Part No:HF2160-1A-70DETF(257)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
40
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
40
$2.05
120
$1.98
280
$1.89
520
$1.84
1,000
$1.74
2,520
$1.69
5,000
$1.65
7,520 +
$1.64
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments