- Home ›
- All Products›
- HF2150-1C-110DETF(257)
Description
+
Relay - 110Vdc - SPDT - 20A @ 277Vac/20A @ 30Vdc
Search Keywords: HF21501C110DETF257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hongfa
-
Part No:HF2150-1C-110DETF(257)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
40
$2.57
120
$2.49
280
$2.38
520
$2.28
1,000
$2.18
2,520
$2.12
5,000
$2.07
7,520 +
$2.04
Click for Quote
Log in
to unlock special pricing