- Home ›
- All Products›
- HF2150-1A-18DETF(257)
Description
+
Relay - 18Vdc - SPST-NO - 30A @ 240Vac/20A @ 30Vdc
Search Keywords: HF21501A18DETF257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hongfa
-
Part No:HF2150-1A-18DETF(257)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
40
$1.83
120
$1.49
280
$1.42
520
$1.41
1,000
$1.36
2,520
$1.30
5,000
$1.27
7,520 +
$1.25
Click for Quote
Log in
to unlock special pricing