- Home ›
- All Products›
- HF2150-1A-15DETF(257)
Description
+
Relay - 15Vdc - SPST-NO - 30A @ 240Vac/20A @ 30Vdc
Search Keywords: HF21501A15DETF257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hongfa
-
Part No:HF2150-1A-15DETF(257)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
25
$1.83
100
$1.54
400
$1.42
800
$1.36
1,200
$1.30
2,800
$1.27
5,200
$1.26
7,600 +
$1.25
Click for Quote
Log in
to unlock special pricing